Reference Only
MSXS-08BMMM-SL7X03
Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, PROFINET, Ethernet EtherCAT, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 Mated.
Datasheet
MSXS-08BMMM-SL7X03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | X Coded | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | M 12 X-code | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,51 € | 35,51 € | |
| 30,66 € | 306,60 € | |
| 25,45 € | 1.272,50 € | |
| 25,14 € | 2.514,00 € | |
| 24,26 € | 4.852,00 € |
Need more?