Reference Only
MSXS-08PFFR-SF7001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated.
Datasheet
MSXS-08PFFR-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Series | M 12 X-code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,92 € | 149,20 € | |
| 13,99 € | 279,80 € | |
| 12,87 € | 643,50 € | |
| 11,92 € | 1.192,00 € | |
| 11,35 € | 2.270,00 € | |
| 10,97 € | 5.485,00 € |
Need more?