Reference Only
MSXS-08PFFT-EE0001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180.
Datasheet
MSXS-08PFFT-EE0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 50 VAC, 60 VDC | |
| IP Rating | IP65 | |
| Series | M 12 X-code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,98 € | 59,80 € | |
| 5,69 € | 113,80 € | |
| 5,42 € | 271,00 € | |
| 4,30 € | 430,00 € | |
| 4,18 € | 836,00 € | |
| 3,93 € | 1.965,00 € | |
| 3,84 € | 3.840,00 € |
Need more?