
MT-002
Switch Hardware .
Datasheet
MT-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Ring Wrench | |
| For Use With | AP Series | |
| Designed for | 12 mm Miniature Pilot Lights | |
| Series | AP | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,35 € | 10,35 € | |
| 8,94 € | 89,40 € | |
| 8,37 € | 209,25 € | |
| 7,97 € | 398,50 € | |
| 7,72 € | 772,00 € | |
| 7,31 € | 1.827,50 € | |
| 7,15 € | 3.575,00 € | |
| 7,06 € | 7.060,00 € |
Need more?