Reference Only
MT-003
Switch Hardware .
Datasheet
MT-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Ring Wrench | |
| For Use With | AP Series | |
| Designed for | 10 mm Miniature Pilot Lights | |
| Series | AP | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204110060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,89 € | 7,89 € | |
| 7,27 € | 72,70 € | |
| 6,96 € | 174,00 € | |
| 6,73 € | 336,50 € | |
| 6,59 € | 659,00 € | |
| 6,47 € | 3.235,00 € | |
| 6,34 € | 6.340,00 € |
Need more?