
MT-004
Switch Hardware .
Datasheet
MT-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Ring Wrench | |
| For Use With | AP Series | |
| Designed for | 8 mm Miniature Pilot Lights | |
| Series | AP | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204200000 |
| TARIC | 8204200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,35 € | 10,35 € | |
| 9,05 € | 90,50 € | |
| 8,48 € | 212,00 € | |
| 8,26 € | 413,00 € | |
| 8,07 € | 807,00 € | |
| 7,77 € | 1.942,50 € | |
| 7,61 € | 3.805,00 € | |
| 7,47 € | 7.470,00 € |
Need more?