Reference Only
MT-100
Extraction, Removal & Insertion Tools .
Datasheet
MT-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Lens Removal Tool | |
| Description/Function | AP Series Transformer Tool | |
| For Use With | AP2, AP6 Series | |
| Product Type | Extraction / Insertion Tools | |
| Series | AP | |
| Size | 8 mm, 10 mm, 12 mm, 16 mm | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 6,36 € | |
| 3,15 € | 31,50 € | |
| 2,78 € | 69,50 € | |
| 2,76 € | 138,00 € | |
| 2,36 € | 236,00 € | |
| 2,28 € | 456,00 € | |
| 1,95 € | 975,00 € |
Need more?