Reference Only
MT-101
Extraction, Removal & Insertion Tools .
Datasheet
MT-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tools | |
| Type | Lens Removal Tool | |
| Description/Function | A Series | |
| For Use With | L6 Series | |
| Product Type | Extraction / Insertion Tools | |
| Series | L6 | |
| Size | 8 mm, 10 mm, 12 mm, 16 mm | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 6,33 € | |
| 2,04 € | 10,20 € | |
| 1,85 € | 18,50 € | |
| 1,78 € | 44,50 € | |
| 1,75 € | 87,50 € | |
| 1,73 € | 173,00 € | |
| 1,67 € | 334,00 € | |
| 1,62 € | 810,00 € |
Need more?