Reference Only
MT150D-Q
Wire Labels & Markers MARKER TAG, 304 SS, CIRCLE, 1.
Datasheet
MT150D-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Marker Plate | |
| Material | Stainless Steel 304 | |
| Width | 1.5 in | |
| Series | MT150 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 113,50 € | |
| 2,22 € | 222,00 € | |
| 2,17 € | 542,50 € | |
| 2,10 € | 1.050,00 € | |
| 2,05 € | 2.050,00 € | |
| 2,01 € | 5.025,00 € |
Need more?