Reference Only

MT333Z

Phone Connectors MT JAX NON NO MIL STAMP

Manufacturer:

Mfr Part:
MT333Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions4 Position
Mounting StylePanel Mount
Switch ConfigurationSwitched
Termination StyleSolder Lug
Contact PlatingGold
OrientationStraight
SeriesMT-Jax
Contact MaterialPalladium
Housing MaterialSteel
Mating Cycles20000 Cycles
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?