Reference Only
MT350-C316
Wire Labels & Markers MARKER TAG, 316 SS, 1 HOLE, 3..
Datasheet
MT350-C316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Type | Marker Plate | |
| Material | Stainless Steel 316 | |
| Length | 3.5 in | |
| Width | 0.75 in | |
| Series | MT350 | |
| Family | Stainless Steel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 650,00 € | |
| 1,24 € | 1.240,00 € | |
| 1,17 € | 2.340,00 € | |
| 1,13 € | 5.650,00 € |
Need more?