Reference Only
MT48K1HNX
Audio & Video Patch Panels PATCHKIT.
Datasheet
MT48K1HNX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Longframe Patch Panels | |
| Number of Positions | 48 Position | |
| Number of Rack Units | 1 Rack Units | |
| Normalling | Half-Normal | |
| Depth | 8.8 in | |
| Series | MT48 | |
| Contact Material | Steel | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 612,38 € | 612,38 € | |
| 590,44 € | 5.904,40 € |
Need more?