
MT52K1HNX
Audio & Video Patch Panels 1/4" LF SLDR BAY 1RU, 2X26, HALF NORM
Datasheet
MT52K1HNX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | Longframe | |
| Number of Positions | 52 Position | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Normalling | Half-Normal | |
| Depth | 8.8 in | |
| Series | MT52 | |
| Contact Material | Steel | |
| Contact Plating | Gold | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?