Reference Only
MTC120WX55GD-SMD
MOSFET Modules MOSFET MOD 55V ISOPLUSDIL.
Datasheet
MTC120WX55GD-SMD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | ISOPLUS-DIL-17 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 55 V | |
| Id - Continuous Drain Current | 150 A | |
| Vgs - Gate-Source Voltage | - 15 V, + 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 3 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Tube | |
| Configuration | Hex | |
| Fall Time | 100 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 110 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | ISOPLUS-DIL | |
| Type | Three Phase Full Bridge | |
| Typical Turn-Off Delay Time | 500 ns | |
| Typical Turn-On Delay Time | 100 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 104 / Multiples: 104)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,18 € | 2.202,72 € | |
| 20,04 € | 10.420,80 € |
Need more?