Reference Only
MTC600-ACNR16S1J
Obsolete
Modular Power Supplies - Modules uTCA 600 Watt AC Input
Datasheet
MTC600-ACNR16S1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 16 Output | |
| Output Power | 600 W | |
| Compliance | CSA/cUL/UL/VDE 60950-1 | |
| Height | 59.4 mm (2.339 in) | |
| Length | 187.25 mm (7.372 in) | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 73.5 mm (2.894 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?