MTH-4 Eaton Electronics

MTH-4

Obsolete
Fuse Kits & Assortments

Manufacturer:

Mfr Part:
MTH-4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Kits & Assortments
Product TypeIndustrial Power Fuses
SeriesMTH
ProductMidget Fuses
TypeFast Acting Glass Tube
Current Rating4 A
Fuse TypeTime Delay / Slow Blow
Length32 mm
Mounting StyleHolder
SubcategoryFuses
Termination StyleClip
Voltage Rating AC250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?