
MTH-7
Obsolete
Fuse Kits & Assortments SMALL DIMENSION FUSE
Datasheet
MTH-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Industrial Power Fuses | |
| Series | MTH | |
| Product | Midget Fuses | |
| Type | Fast Acting Glass Tube | |
| Current Rating | 7 A | |
| Packaging | Bulk | |
| Fuse Type | Time Delay / Slow Blow | |
| Length | 32 mm | |
| Mounting Style | Holder | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?