Reference Only
MTHMR-N-0002A
Temperature Sensor Development Tools NTC Eval Board Temp Sensing 5VDC
Datasheet
MTHMR-N-0002A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Temperature Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | NTC Thermistor | |
| Tool Is For Evaluation Of | NXFT Series | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Dimensions | 15 mm x 10 mm | |
| Product Type | Temperature Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?