Reference Only
MTMS-108-02-T-S-100
Board to Board & Mezzanine Connectors .
Datasheet
MTMS-108-02-T-S-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MTMS | |
| Packaging | Tube | |
| Application | Optional Polarization of Single or Double | |
| Mounting Style | Straight Pin | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Post Length | 2.54 mm | |
| Tradename | Flex Stack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
187 Factory Stock
Can Ship: 10 Days
187 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,75 € | 15,00 € | |
| 0,583 € | 33,81 € | |
| 0,471 € | 54,63 € | |
| 0,40 € | 208,80 € | |
| 0,316 € | 329,90 € | |
| 0,288 € | 584,64 € | |
| 0,231 € | 1.165,62 € | |
| 0,175 € | 1.755,95 € |
Need more?