Reference Only
MTP3S-E10-C
Cable Tie Mounts MULTIPLE TIE PLATE, 3 BUNDLE,.
Datasheet
MTP3S-E10-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Plate | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 4.25 in | |
| Length - mm | 108 mm | |
| Width - in | 0.374 in | |
| Width - mm | 9.5 mm | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 278,00 € | |
| 1,33 € | 665,00 € | |
| 1,27 € | 1.270,00 € | |
| 1,19 € | 2.380,00 € | |
| 1,14 € | 5.700,00 € |
Need more?