Reference Only
MTPL-2516-S12V
Power Transformers - Board Mount 12 output V.
Datasheet
MTPL-2516-S12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 12 V | |
| Power Rating | 3 W | |
| Mounting Style | Through Hole | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 30 mm | |
| Width | 26 mm | |
| Height | 17 mm | |
| Series | MTPL | |
| Inductance | 450 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,20 € | 568,00 € | |
| 13,75 € | 825,00 € | |
| 13,32 € | 1.332,00 € | |
| 12,77 € | 3.320,20 € | |
| 12,36 € | 6.180,00 € |
Need more?