Reference Only
MU-AS70R
Multi-Directional Switches 5-way Switch, SMD, Height 7mm.
Datasheet
MU-AS70R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Multi-Directional Switches | |
| Illuminated | Non-Illuminated | |
| Control Type | Multi-Directional | |
| Current Rating | 50 mA | |
| Operating Force | 270 gf, 500 gf | |
| Termination Style | SMD/SMT | |
| Stem Height | 7 mm | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Multi-Directional Switches | |
| Series | MU | |
| Subcategory | Switches | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 1.353,00 € |
Need more?