Reference Only
MU1K101-S00Z
Obsolete
USB Connectors MAGNETIC USB 2.0 A ADAPTER SET
Datasheet
MU1K101-S00Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | USB Type A | |
| Gender | Female / Female | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 2 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Tradename | RoDi | |
| Part # Aliases | 305914 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?