Reference Only
MU1S101-000Z
Obsolete
USB Connectors Magnetic USB - Plug No Junction Straight
Datasheet
MU1S101-000Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Contact Plating | Gold | |
| Features | Magnetic USB | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Tradename | RoDi | |
| Part # Aliases | 320221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?