Reference Only
MU347620232400
New Product
Networking Modules Contactless Power & Data Transmitter + Receiver 250W 15mm 24 VDC Cir. Prototype.
Datasheet
MU347620232400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Networking Modules | |
| Product | Network Modules | |
| Interface Type | CAN | |
| Number of Ports | 1 Port | |
| Data Rate | 1000 kb/s | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 185 mm x 59.5 mm | |
| Product Type | Interface Development Tools | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.529,51 € | 6.529,51 € |
Need more?