Reference Only
MUB20FL-NAML-QA001
Circular MIL Spec Connector USB, Micro B 2.0, Plastic, 1.8A+1A, Female Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 1000mm, IP67.
Datasheet
MUB20FL-NAML-QA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,04 € | 110,40 € | |
| 10,79 € | 539,50 € | |
| 10,02 € | 1.002,00 € | |
| 9,83 € | 1.966,00 € | |
| 9,60 € | 4.800,00 € | |
| 9,41 € | 9.410,00 € |
Need more?