Reference Only
MUC-20PFFR-JS8B02
USB Connectors USB, Micro AB 2.0, Metal, 1.8A+1A, Female Connector, Square, Snap-in, PCB 90, Receptacle, IP68.
Datasheet
MUC-20PFFR-JS8B02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | Micro USB Type AB Connectors | |
| Standard | USB 2.0 | |
| IP Rating | IPX8 | |
| Product Type | USB Connectors | |
| Series | SWIFT | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 9.950,00 € |
Need more?