Reference Only
MUS-52F-N
New Product
Photoelectric Sensors Photo Microsensor 5-24VDC/Slot Size 5mm/2M/F Type/NPN.
Datasheet
MUS-52F-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Optical | |
| Sensing Distance | 5 mm | |
| Light Source | Infrared Light | |
| Output Configuration | NPN Open Collector | |
| Connection Method | Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Features | High Speed Response | |
| Height | 12.5 mm | |
| IP Rating | IP50 | |
| Length | 19.1 mm | |
| Operating Supply Voltage | 5 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | MUS | |
| Subcategory | Sensors | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,99 € | 5,98 € | |
| 2,67 € | 13,35 € | |
| 2,55 € | 25,50 € | |
| 2,39 € | 47,80 € |
Need more?