
MV155F1CBX7E
Industrial & Electrical Fuses 15500V 7A For Transfrmr and Feedr.
Datasheet
MV155F1CBX7E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | MV155 | |
| Product | Medium Voltage Fuses | |
| Current Rating | 7 A | |
| Voltage Rating AC | 15.5 kVAC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Cartridge (Non Standard) | |
| Fuse Size / Group | 7E | |
| Indicator Style | Open Fuse Indicator | |
| Packaging | Bulk | |
| Length | 18 3/4 in | |
| Product Type | E-Rated Medium Voltage Fuse | |
| Subcategory | Fuses | |
| Type | E-Rated Fuse | |
| Width | 2 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| TARIC | 8535100090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 419,17 € | 419,17 € | |
| 395,86 € | 1.979,30 € | |
| 349,32 € | 3.493,20 € | |
| 349,32 € | 8.733,00 € |
Need more?