
MV6BCX
Terminals BUTT CONNECTOR VNYL INS BTL 65-WP.
Datasheet
MV6BCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 6 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Length | 43.43 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 05112858991 7010351306 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,23 € | 62,30 € | |
| 5,89 € | 117,80 € | |
| 5,74 € | 287,00 € | |
| 5,45 € | 545,00 € | |
| 4,88 € | 976,00 € | |
| 4,59 € | 2.295,00 € | |
| 4,02 € | 4.020,00 € | |
| 3,82 € | 7.640,00 € |
Need more?