Reference Only
MVC15P1PFW10
Heavy Duty Power Connectors 15KVEquip Mount Plug Pin Conts WireSz 2/0.
Datasheet
MVC15P1PFW10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | MVC | |
| Product | Plugs | |
| Current Rating | 600 A | |
| Termination Style | Solder | |
| Voltage Rating | 15 kV | |
| Cable Entry Angle | Straight | |
| Housing Material | Aluminum | |
| Housing Gender | Male | |
| Mounting Style | Equipment | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.623,58 € | 3.247,16 € |
Need more?