Reference Only
MW-1/2-48"-Blue
Heat Shrink Tubing & Sleeves 2.5:1Thin Wall+Adhsv 1/2, 48" Blue.
Datasheet
MW-1/2-48"-Blue DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Blue | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 4.95 mm (0.195 in) | |
| Shrink Ratio | 2.5:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MW | |
| Features | Adhesive Lined | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.4 mm | |
| Part # Aliases | 00051128597484 51135371015 80610821029 51128597484 00051135371015 MW-1/2-48"-BLUE-75PCS MW-1/2-48-BLUE-BULK 80611600091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?