Reference Only
MW-1/4-48"-Black
Heat Shrink Tubing & Sleeves 2.5:1Thin Wall+Adhsv 1/4, 48" Black.
Datasheet
MW-1/4-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 6.35 mm (0.25 in) | |
| Recovered Diameter | 2.03 mm (0.08 in) | |
| Shrink Ratio | 2.5:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MW | |
| Features | Adhesive Lined | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.19mm | |
| Part # Aliases | MW-1/4-48-BLACK-BOX 80610787626 00051135368619 51128597149 MW-1/4-48-BLACK-BOX* MW-1/4-48"-BLACK-12PCS 7010398278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,80 € | 165,60 € | |
| 13,72 € | 329,28 € | |
| 13,41 € | 804,60 € | |
| 13,07 € | 1.411,56 € | |
| 12,86 € | 3.240,72 € | |
| 12,80 € | 6.451,20 € |
Need more?