Reference Only
MW-1/8-48"-Black
Heat Shrink Tubing & Sleeves 2.5:1Thin Wall+Adhsv 1/8, 48" Black.
Datasheet
MW-1/8-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Recovered Diameter | 0.58 mm (0.023 in) | |
| Shrink Ratio | 2.5:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MW | |
| Features | Adhesive Lined | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.97 mm | |
| Part # Aliases | MW-1/8-48-BLACK-BOX 80610787600 00051135368596 51128597125 MW-1/8-48-BLACK-BOX* MW-1/8-48"-BLACK-25PCS 7010349873 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,67 € | 216,75 € | |
| 8,46 € | 423,00 € | |
| 8,24 € | 824,00 € | |
| 8,04 € | 2.010,00 € | |
| 7,92 € | 3.960,00 € | |
| 7,81 € | 7.810,00 € |
Need more?