
MW-1/8-6"-Black
Heat Shrink Tubing & Sleeves 2.5:1Thin Wall+Adhsv 1/8, 6" Black, Pk.
Datasheet
MW-1/8-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Recovered Diameter | 0.58 mm (0.023 in) | |
| Shrink Ratio | 2.5:1 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MW | |
| Features | Adhesive Lined | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536563 MW-1/8-BLACK 80610784706 00051128600948 00051135365632 MW-1/8-6"-BLACK-10-10PCPKS MW-1/8-BLACK* 7000148866 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,21 € | 202,10 € | |
| 19,28 € | 385,60 € | |
| 18,91 € | 945,50 € | |
| 18,39 € | 1.839,00 € | |
| 18,10 € | 3.620,00 € | |
| 18,04 € | 9.020,00 € |
Need more?