Reference Only
MW-3/4-48"-Yellow
Heat Shrink Tubing & Sleeves 2.5:1Thin Wall+Adhsv 3/4, 48" Yellow.
Datasheet
MW-3/4-48"-Yellow DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined | |
| Color | Yellow | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (3.999 ft) | |
| Inside Diameter | 19.05 mm (0.75 in) | |
| Recovered Diameter | 7.95 mm (0.313 in) | |
| Shrink Ratio | 2.5:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MW | |
| Features | Adhesive Lined | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.65 mm | |
| Part # Aliases | 00051128597491 51135371022 80610821037 51128597491 00051135371022 MW-3/4-48"-YELLOW-45PCS MW-3/4-48-YELLOW-BULK 80611600109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,33 € | 464,85 € | |
| 10,10 € | 909,00 € | |
| 9,86 € | 2.662,20 € | |
| 9,62 € | 5.194,80 € |
Need more?