
MW-3/8-6"-Black
Heat Shrink Tubing & Sleeves 2.5:1Thin Wall+Adhsv 3/8, 6" Black, Pk.
Datasheet
MW-3/8-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Shrink Ratio | 2.5:1 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | MW | |
| Features | Adhesive Lined | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536566 MW-3/8-BLACK 80610784730 00051128600986 00051135365663 MW-3/8-6"-BLACK-10-10PCPKS MW-3/8-BLACK* 7010321031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,08 € | 290,80 € | |
| 26,84 € | 536,80 € | |
| 26,36 € | 1.318,00 € | |
| 25,75 € | 2.575,00 € | |
| 24,98 € | 4.996,00 € |
Need more?