Reference Only
MW9Z-C1N
Switch Hardware .
Datasheet
MW9Z-C1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Socket | |
| Designed for | MW Series | |
| Termination Style | Screw | |
| Series | MW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,26 € | 16,26 € | |
| 15,38 € | 153,80 € | |
| 14,50 € | 362,50 € | |
| 13,92 € | 696,00 € | |
| 12,98 € | 1.298,00 € | |
| 12,88 € | 3.220,00 € | |
| 12,64 € | 6.320,00 € |
Need more?