
MWDM1L-100CS-6J1-32M
D-Sub Cables .
Datasheet
MWDM1L-100CS-6J1-32M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Cables | |
| Type | Micro-D Metal Shell Unshielded Cable Assembly | |
| Connector End A | Micro-D | |
| Connector End A Pin Count | 100 Position | |
| Connector End B | Micro-D | |
| Connector End B Pin Count | 100 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 32 in | |
| Jacket Color | White | |
| Shielding | Unshielded | |
| Voltage Rating | 600 VAC | |
| Current Rating | 3 A | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.202,89 € | 5.202,89 € | |
| 4.672,84 € | 9.345,68 € |
Need more?