Reference Only
MWDM2L-130SCBSRN-.172
D-Sub Micro-D Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 130 Position | |
| Number of Rows | 6 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Filtered | Unfiltered | |
| Insulation | Not Insulated | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MWDM2L-CBS | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.349,33 € | 3.349,33 € | |
| 3.299,35 € | 6.598,70 € |
Need more?