Reference Only
MWDM2L-15P-6E5-18M
D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG.
Datasheet
MWDM2L-15P-6E5-18M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MWDM | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 458,46 € | 458,46 € | |
| 411,75 € | 823,50 € | |
| 371,19 € | 1.855,95 € | |
| 282,69 € | 2.826,90 € | |
| 192,96 € | 4.824,00 € | |
| 169,62 € | 8.481,00 € |
Need more?