MWDM2L-37P-5C3-.500B Glenair

MWDM2L-37P-5C3-.500B

D-Sub Cables .

Manufacturer:

Mfr Part:
MWDM2L-37P-5C3-.500B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Cables
TypeMicro-D Metal Shell Uninsulated Cable Assembly
Connector End AMicro-D
Connector End A Pin Count37 Position
GenderMale
Wire Gauge - AWG25 AWG
Cable Length0.5 in
ShieldingUnshielded
Voltage Rating600 VAC
Current Rating3 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
608,46 €608,46 €
Need more?
Contact Us