Reference Only
MWDM2L-9PSMRMN
D-Sub Micro-D Connectors .
Datasheet
MWDM2L-9PSMRMN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 9 Position | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | MWDM SMR | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 425,47 € | 425,47 € | |
| 382,12 € | 764,24 € | |
| 344,48 € | 1.722,40 € | |
| 262,34 € | 2.623,40 € | |
| 179,08 € | 4.477,00 € | |
| 157,41 € | 7.870,50 € |
Need more?