Reference Only
MWO-BP365-25.5
Camera Accessories UV Bandpass 365 nm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Camera Accessories | |
| Product | Filters | |
| Product Type | Camera Accessories | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | MWO-BP365255 MWOBP365255 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---