Reference Only
MWOCP74-3000-A-RM
Power Supplies - Rack Mount
Datasheet
MWOCP74-3000-A-RM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3.6 kW | |
| Input Voltage | 180 VAC to 305 VAC | |
| Number of Outputs | 2 Output | |
| Output Voltage | 12.3 V | |
| Industry | Industrial | |
| Product | AC/DC Output Modules | |
| Case Style | Enclosed | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 1 | 12.3 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?