
MX2-A2004-VP
Obsolete
Inverters MX2 230V 3PH 0. 5HP VALUE PACK
Datasheet
MX2-A2004-VP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Inverters | |
| Product Type | Inverters | |
| Subcategory | Logic ICs | |
| Part # Aliases | MX2A2004VP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?