Reference Only
MX31070NFD
Automotive Connectors MX31 Series (Board-to-Cable, High-density Automotive Connector).
Datasheet
MX31070NFD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Plugs | |
| Number of Positions | 70 Position | |
| Pitch | 2.2 mm, 3.2 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Current Rating | 2.2 A, 5.7 A | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 196 / Multiples: 196)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 1.912,96 € |
Need more?