Reference Only
MX67S059SQA
Automotive Connectors Automotive Connector for Safety Restraint.
Datasheet
MX67S059SQA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 59 Position | |
| Gender | Receptacle (Female) | |
| Contact Plating | Gold | |
| Series | MX67A | |
| Current Rating | 3 A | |
| Height | 27.8 mm | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Length | 37.6 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 466,56 € | |
| 1,22 € | 610,00 € | |
| 1,14 € | 1.108,08 € | |
| 1,11 € | 2.877,12 € | |
| 1,09 € | 5.650,56 € |
Need more?