Reference Only
MX74A002HFA
New Product
Modular Connectors / Ethernet Connectors CONN Pin Header 2 POS.
Datasheet
MX74A002HFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Angle Pin Header | |
| Gender | Plug (Male) | |
| Number of Positions / Contacts per Port | 2 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Color | Natural | |
| Series | MX74A | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Resistance | 100 MOhms | |
| Number of Contacts | 2 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 2 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 664,00 € | |
| 0,83 € | 1.992,00 € | |
| 0,76 € | 4.256,00 € |
Need more?