Reference Only
MX84B016PF1
Automotive Connectors Connector Pin Housing 16POS.
Datasheet
MX84B016PF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | MX84B | |
| Packaging | Tray | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 23.5 mm | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 34.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 420 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 436,80 € | |
| 1,00 € | 840,00 € | |
| 0,94 € | 2.368,80 € | |
| 0,90 € | 4.536,00 € |
Need more?